Display Elektronik DEM122032A1SYH-LY LCD Yellow-green 122x32 Pixel 80x36x13.5mm

MPN
DEM122032A1SYH-LY
EAN-13
4021087073721
Order Code
18-8571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £16.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Display Elektronik DEM122032A1SYH-LY is a liquid crystal display unit, part of the broader Displays, Mounts & Docking Stations category. This graphics display features a resolution of 122x32 pixels and combines a compact form factor, measuring 80x36x13.5 mm, with a yellow-green STN (Super Twisted Nematic) display technology, which provides better viewing angles and contrast compared to standard twisted nematic displays. Suitable for integration into embedded systems and various industrial applications, this LCD is ideal for devices requiring energy-efficient graphical and text display capabilities. Frequently employed in control panels, meters, and other equipment where reliable visibility under different lighting conditions is essential, the DEM122032A1SYH-LY is recognised for its versatility and performance in demanding engineering environments.
Type LCD
Display Type STN
Dimensions (W x H x D) 80 x 36 x 13.5 mm
Background Colour Yellow & Green
Controller Type AiP31520
Depth 13.5mm
Height 36mm
Light area (Height) 18.5mm
Light area (width) 60mm
Lighting Type LED
Max. operating voltage 5V
Max. temperature 70°C
Maximum Temperature 70°C
Min. operating voltage 3.9V
Min. temperature -20°C
Minimum Operating Temperature -20°C
Resolution 122 x 32 Pixel
Width 80mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot