Display Elektronik DEM08202SYH-LY LCD Yellow-green 58x32x10.5mm Display

MPN
DEM08202SYH-LY
EAN-13
4021087056328
Order Code
18-8570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £10.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 461 availableBack-order availability date - 01/12/2026

Display Elektronik DEM08202SYH-LY is a liquid crystal display featuring a yellow-green interface, measuring 58 x 32 x 10.5 mm, which integrates versatile display technologies such as Super Twisted Nematic (STN) that allow for clear visual output in varied lighting conditions. This graphics display is designed to offer efficient visual performance, making it suitable for a range of engineering applications including industrial equipment interfaces, consumer electronics, and informational display panels. Its compact dimensions support straightforward integration into existing systems, and its adaptability to different environmental conditions makes it a reliable component in dynamic engineering solutions.
Type LCD
Display Type STN
Dimensions (W x H x D) 58 x 32 x 10.5 mm
Background Colour Yellow & Green
Character Matrix 8 x 2
Controller Type HD44780 Compatible
Depth 10.5mm
Digit Height 3.8mm
Height 32mm
Light area (Height) 15mm
Light area (width) 35mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Width 58mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot