Display Elektronik DEM08172SYH-PY LCD Yellow-green 84x44x7.6 mm Display

MPN
DEM08172SYH-PY
EAN-13
4021087056335
Order Code
18-8569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Display Elektronik DEM08172SYH-PY is an LCD graphics display that features a yellow-green monochromatic interface, measuring 84 mm in width, 44 mm in height, and 7.6 mm in depth. The display utilises super-twisted nematic (STN) technology, making it well-suited for applications requiring low power consumption and crisp image quality under various lighting conditions. This display is commonly integrated into industrial control panels, instrumentation, and embedded systems where reliable and efficient information display is critical. Its robust design ensures stable performance across a range of temperatures, making it ideal for use in both indoor and harsh outdoor environments.
Type LCD
Display Type STN
Dimensions (W x H x D) 84 x 44 x 7.6 mm
Background Colour Yellow & Green
Controller Type HD44780 Compatible
Depth 7.6mm
Digit Height 10.75mm
Height 44mm
Light area (Height) 15.8mm
Light area (width) 61mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Width 84mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot