Display Elektronik DEM08171SYH-LY LCD Yellow-green 60x33x8.7 mm

MPN
DEM08171SYH-LY
EAN-13
4021087056359
Order Code
18-8568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £9.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 255 availableBack-order availability date - 01/12/2026

Display Elektronik DEM08171SYH-LY is a compact liquid crystal display (LCD) designed for specialised applications requiring high visibility and reliability. This yellow-green graphic display measures 60 x 33 x 8.7 mm and employs super-twisted nematic (STN) technology to offer improved contrast and viewing angles in various ambient light conditions. Its construction makes it an ideal choice for integration into industrial control panels, instrumentation, and handheld devices where space constraints and efficient information delivery are crucial. As part of the displays category, it facilitates easy mounting within various enclosures and systems. This LCD provides engineers with a versatile solution for embedding informative and functional interfaces in a broad range of electronic applications.
Type LCD
Display Type STN
Dimensions (W x H x D) 60 x 33 x 8.7 mm
Background Colour Yellow & Green
Controller Type HD44780 Compatible
Depth 8.7mm
Digit Height 7.93mm
Height 33mm
Light area (Height) 13mm
Light area (width) 44mm
Lighting Type LED
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Operating Voltage 5V DC
Width 60mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot