Display Elektronik DE156TU-30/7,5/MS Dot Matrix Display 7.5mm Monochrome

MPN
DE156TU-30/7,5/MS
EAN-13
4021087056656
Order Code
18-8566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £20.50 £17.43
10+ £15.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Display Elektronik DE156TU-30/7,5/MS is a dot matrix display characterised by its 7.5 mm monochrome cells, specifically designed for use in environments that require reliable visual data presentation. Renowned for its precision and clarity, this display integrates seamlessly into applications necessitating a compact and efficient interfacing solution, such as industrial control systems, measurement instruments, and information panels. The product belongs to the class of seven segment displays, differing by offering the advantage of flexible character generation that a dot matrix configuration provides, which is pivotal in systems where varied and complex status updates are essential. The robust design is engineered to withstand stringent operational conditions, making it an ideal choice for engineers seeking dependable display components within both commercial and specialised settings.
Type Seven-segment display
No of Characters 6
Digit Height 25.4mm
Dimensions (W x H) 137.2 mm x 45.7 mm
Forward Voltage U(F) 3V
Height 45.7mm
No. of digits 6
Product Type Seven-segment display
Width 137.2mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot