Display Elektronik DE122RS-20/6,35 Dot Matrix Display monochrome 12x2 chars

MPN
DE122RS-20/6,35
EAN-13
4021087056823
Order Code
18-8563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £5.58 £4.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Elektronik DE122RS-20/6,35 is a monochrome dot matrix display designed specifically for precision-driven engineering applications. This advanced component is capable of accommodating 12 characters across two rows, making it suitable for devices requiring succinct yet clear information display. Typical uses include integration into industrial control systems, digital instrumentation, and embedded electronics where space constraints and readability are paramount. Constructed with reliable components, this display ensures longevity and performance stability in varied environmental conditions. Produced for compatibility with Display Elektronik specifications, it serves as a versatile option for both new designs and component upgrades.
Type Seven-segment display
No of Characters 6
Digit Height 12.7mm
Dimensions (W x H) 69.9 mm x 30.5 mm
Forward Voltage U(F) 3V
Height 30.5mm
No. of digits 2
Product Type Seven-segment display
Width 69.9mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot