Display Elektronik DE119TU-30/8.4 Display 8.4 inch LCD for mounts and stations

MPN
DE119TU-30/8.4
EAN-13
2050009879815
Order Code
18-8562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Display Elektronik DE119TU-30/8.4 is an advanced 8.4-inch liquid crystal display designed for integration into mounts and docking stations. This LCD, known for its STN (super twisted nematic) technology, delivers superior image clarity and contrast, making it suitable for complex graphical displays. Its DSTN (double-layer STN) and TSTN (triple-layer STN) enhancements further improve viewing angles and reduce distortion, which is crucial for applications in industrial control panels and medical monitoring equipment. Its robust design and reliable performance under varying environmental conditions make it an ideal choice for engineering solutions requiring precise and clear visual output.
Type LCD
Display Type 7-segment
Digit Height 12.7mm
Max. operating voltage 5V
Max. temperature 90°C
Maximum Temperature 90°C
Min. operating voltage 3V
Min. temperature -40°C
Minimum Operating Temperature -40°C
Operating Voltage 3 - 5 V

Reviews

Be the first to submit a review

Trustpilot