Display Elektronik DE119TS-20/7,5 Dot Matrix Displays Key Features: Efficient

MPN
DE119TS-20/7,5
EAN-13
4021087056878
Order Code
18-8561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £4.46 £3.79
100+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 105 availableBack-order availability date - 02/10/2026

Display Elektronik DE119TS-20/7,5 is a robust and efficient dot matrix display designed for precision and versatility, making it an ideal choice for both industrial and commercial applications. With its seven-segment LED configuration, this display offers clear and bright output, suitable for environments where visibility and reliability are critical. Commonly used in instrumentation panels, digital signage, and control systems, the DE119TS-20/7,5 ensures dependable performance with low power consumption. Engineers will appreciate its capability to deliver precise numerical information, facilitated by its efficient power usage and durable construction, aligning with standards required for both indoor and outdoor applications.
Type Seven-segment display
No of Characters 4
Digit Height 12.7mm
Dimensions (W x H) 50.8 mm x 30.5 mm
Forward Voltage U(F) 3V
Height 30.5mm
No. of digits 4
Product Type Seven-segment display
Width 50.8mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot