Display Elektronik DE119RS-20/6,35 Display Red LED Module 13.5mm x 19.5mm

Display Elektronik DE119RS-20/6,35 Display Red LED Module 13.5mm x 19.5mm

MPN
DE119RS-20/6,35
EAN-13
4021087056892
Order Code
18-8559
Country of Origin
China
View Full Product Range (13)

Discontinued


Display Elektronik DE119RS-20/6,35 is a precise 7 segment LED display module, designed with a vibrant red dot matrix layout, measuring 13.5 mm by 19.5 mm. This module is engineered for applications requiring clear numeric indication, such as in instrumentation panels, consumer electronics, and industrial control systems. Its robust construction and bright illumination ensure visibility in various lighting conditions, making it suitable for both indoor and outdoor environments. The product's compact size and efficient design enable integration into space-constrained projects, providing reliable performance and longevity in diverse engineering settings.
Type Seven-segment display
No of Characters 4
Digit Height 12.7mm
Dimensions (W x H) 50.8 mm x 30.5 mm
Forward Voltage U(F) 3V
Height 30.5mm
No. of digits 4
Product Type Seven-segment display
Width 50.8mm

Alternatives (2)


Trustpilot