Display Elektronik DE114RS-20/6,35 Dot Matrix Display 2238841 Black 6,35mm

MPN
DE114RS-20/6,35
EAN-13
4021087056946
Order Code
18-8558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £4.46 £3.79
100+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 145 availableBack-order availability date - 13/11/2026

Display Elektronik DE114RS-20/6,35, also known under the alternate description 2238841, is a sophisticated dot matrix display engineered with precision for various technical applications. This specific model, characterised by its robust construction and clear, black 6.35 mm display, is an excellent choice for engineers requiring a reliable seven-segment display for integration into complex electronic systems. Utilised extensively in digital time displays, instrumentation panels, and other control systems, the DE114RS-20/6,35 excels in environments where readability and consistent performance are critical. Its versatility makes it a staple component in both prototyping and production stages within the electronics industry.
Type Seven-segment display
No of Characters 3.5
Digit Height 12.7mm
Dimensions (W x H) 50.8 mm x 30.5 mm
Forward Voltage U(F) 3V
Height 30.5mm
No. of digits 3.5
Product Type Seven-segment display
Width 50.8mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot