Display Elektronik DE113RS-20/7,5 Display Red LED Module 7.5in

MPN
DE113RS-20/7,5
EAN-13
4021087056960
Order Code
18-8556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Display Elektronik DE113RS-20/7,5 is a red LED module designed with a seven-segment dot matrix display, suitable for high-visibility numeric readouts. This module, identified by the code 04021087056960, features a robust design that caters to industrial and commercial environments, allowing for precise digital representation in control panels, instrumentation, or any application requiring clear, immediate numerical data presentation. Its versatility as a 7.5-inch seven-segment display makes it ideal for use in digital clocks, electronic scoreboards, and other interfaces where reliability and clarity are paramount. Engineers seeking a durable and easily integrable display solution will find this product fits a range of operational requirements where space and legibility are crucial.
Type Seven-segment display
No of Characters 3.5
Digit Height 12.7mm
Dimensions (W x H) 50.8 mm x 30.5 mm
Forward Voltage U(F) 3V
Height 30.5mm
No. of digits 3.5
Product Type Seven-segment display
Width 50.8mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot