Display Elektronik DE113RS-20/6,35 Display 1x13 digit character red LED display

MPN
DE113RS-20/6,35
EAN-13
4021087056977
Order Code
18-8555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £4.85 £4.12
10+ £3.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Display Elektronik DE113RS-20/6,35 is a red LED display featuring a single row of 13 digital characters designed as a seven-segment display. This dot matrix display provides high visibility for numerical data, making it suitable for applications that require clear and precise visual data representation. Engineers typically utilise such displays in instrumentation panels, industrial automation systems, and electronic measurement devices where numerical data must be displayed efficiently and clearly. The DE113RS-20/6,35 is engineered for reliable performance in environments that demand consistent and accurate readouts, ensuring that critical data is always presented effectively.
Type Seven-segment display
No of Characters 3.5
Digit Height 12.7mm
Dimensions (W x H) 50.8 mm x 30.5 mm
Forward Voltage U(F) 3V
Height 30.5mm
No. of digits 3.5
Product Type Seven-segment display
Width 50.8mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot