Display Elektronik DE112RS-20/6,35 Dot Matrix Display Red Backlight 6.35mm

Order Code:

18-8554

Brand: Display Elektronik MPN: DE112RS-20/6,35 EAN-13: 4021087056991
Qty Unit Price (Ex VAT)
2+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 in stock, despatched in 4 working days

Display Elektronik DE112RS-20/6,35 is a high-quality dot matrix display featuring a red backlight, designed to provide clear and precise visual output. This unit, characterised by its 6.35mm matrix size, seamlessly integrates the benefits of seven-segment and dot matrix technologies, making it an ideal choice for sophisticated electronic applications. The display is engineered to be incorporated into control panels, instrumentation, and user interfaces where reliable status indication and numeric displays are essential. This display supports enhanced readability and functionality in various environments. With its efficient LED technology, it meets the demanding requirements for both cost-effective production and long-term operational reliability.
Type Seven-segment display
Digit Height 12.7mm
Dimensions (W x H) 28 mm x 30.5 mm
Forward voltage U(F) 3V
Height 30.5mm
No. of digits 2
Product Type Seven-segment display
Width 28mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

You may also like


Trustpilot