Diptronics Low-cost tact switch DTS-644R-V Tact switch 260 g 50 mA/12 VDC

Order Code:

51-0682

Brand: Diptronics MPN: DTS-644R-V

Discontinued


The Diptronics Low-Cost Tact Switch DTS-644R-V 260g 50mA/12 VDC is a low cost, surface mounting tact switch for use with caps. Actuator and housing acc. to UL 94V-0.


  • Red switch
  • 7.3 ² x 2.4mm
  • Type Low cost tactile switch
    Current Rating (A) 0.05A
    Illumination Red
    Illumination Type None

    Questions

    *Question functionality currently disabled
    Friday, June 14, 2019 | Question by: Rapid Customer | Product code: 51-0682
    Q. are caps available for this switch?
    A. Hi Toby, thank you for your question. Please see this range.

    Trustpilot