Diptronics DS-04V Selector Switches 4-Pole not Switched

MPN
DS-04V
Brand
Diptronics
EAN-13
2050000223884
Order Code
50-1126
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.607
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

These code selector switches have 4 poles. Each contact lever activates a self-cleaning 1-pin switch.
Type DIP switch
Circuit SPST
Number of Positions 4
Current Rating 100mA
Voltage Rating 24VDC
Actuator Type Standard
Pitch 2.54mm
Number of pins 4

Reviews

Be the first to submit a review

Trustpilot