Diptronics Code Switches DS-03V 3-pole

MPN
DS-03V
Brand
Diptronics
EAN-13
2050000223846
Order Code
50-1125
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.547
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 513 in stock

These code selector switches have 3 poles. Each contact lever activates a self-cleaning 1-pin switch.


Type DIP switch
Circuit SPST
Number of Positions 3
Current Rating 100mA
Voltage Rating 24VDC
Actuator Type Standard
Pitch 2.54mm
Number of pins 3

Reviews

Be the first to submit a review

Trustpilot