Diotec ZY91 2811730 ZY91 Zener diodes high-performance voltage regulation

MPN
ZY91
Brand
Diotec
EAN-13
2050008923380
Order Code
18-8553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
50+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,943 in stock

Diotec ZY91, 2811730, is a high-performance Zener diode engineered for reliable voltage regulation across a range of electronic applications. Utilising a p-n junction, this diode is designed to provide a stable Zener voltage, making it an effective choice for environments requiring precise voltage stabilisation. Widely used in power supply systems, the ZY91 Zener diode efficiently functions as a blocking diode, protecting against reverse voltage scenarios while maintaining consistent operational performance. Its robust construction and reliable characteristics make it suitable for both industrial and consumer electronics, where dependable voltage regulation is paramount.
Type Zener diode
Voltage 91V
Current 2W
Package Style DO 41
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 41V

Reviews

Be the first to submit a review

Trustpilot