Diotec ZY9.1 2811729 Zener Diodes Low capacitance High reliability

MPN
ZY9.1
Brand
Diotec
EAN-13
2050008923373
Order Code
18-8552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
50+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,115 in stock

Diotec ZY9.1, 2811729, is a Zener diode engineered for precision voltage regulation and stability in electronic circuits. This device utilises a p-n junction to function as a voltage stabilising diode, ensuring a consistent Zener voltage for critical applications. With its low capacitance and high-reliability characteristics, the ZY9.1 type is particularly suited for use in blocking and reference voltage circuits, as well as in protecting sensitive electronic components from voltage spikes. Widely used by engineers in power supply designs and stabilisation circuits, this Zener diode is essential for maintaining performance and safeguarding against electrical fluctuations.
Type Zener diode
Voltage 9.10V
Current 2W
Package Style DO 41
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 4V

Reviews

Be the first to submit a review

Trustpilot