Diotec ZY6.2 2811721 Zener Diodes 6.2V Silicon 0.25W Through Hole

MPN
ZY6.2
Brand
Diotec
EAN-13
2050008922246
Order Code
18-8549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
50+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,832 in stock

Diotec ZY6.2, 2811721, is a precision-engineered 6.2V Zener diode designed for consistent and reliable voltage regulation. This silicon-based component, housed in a through-hole package, offers a power dissipation capacity of 0.25W, making it suitable for stabilising voltage across various electrical circuits. The ZY6.2 efficiently performs its primary function of maintaining a stable reference voltage within electronic systems, due to its well-defined Zener voltage characteristic, making it invaluable in applications requiring precise voltage regulation such as in power supplies and other regulatory systems. Its structure utilises a P-N junction to provide a reverse-blocking capability, making it effective for applications where voltage clamping and surge protection are essential.
Type Zener diode
Voltage 6.20V
Current 2W
Package Style DO 41
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 2V

Reviews

Be the first to submit a review

Trustpilot