Diotec ZY5.6 2811718 Zener diode 5.6V 1W Axial Lead Package Silicon

MPN
ZY5.6
Brand
Diotec
EAN-13
2050008922215
Order Code
18-8548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
50+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 161 in stock

Diotec ZY5.6, 2811718, is a Zener diode, designed for stabilising voltage in electronic circuits. It features a Zener voltage of 5.6 volts and is capable of handling up to 1 watt of power, making it suitable for a range of applications that require precise voltage regulation. This component, featuring a PN junction structure, is encapsulated in an axial lead package, offering ease of integration into various electronic designs. Commonly used in voltage stabilisation, clamping circuits, and as a reference element in power supplies, the Diotec ZY5.6 ensures reliable performance by effectively maintaining a constant reverse voltage under varying load conditions.
Type Zener diode
Voltage 5.60V
Current 2W
Package Style DO 41
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 3µA
Reverse Voltage U(R) 1V

Reviews

Be the first to submit a review

Trustpilot