Diotec ZY16 2811703 Zener Diodes 16V 1.3W Silicon Through Hole Pack of 5

MPN
ZY16
Brand
Diotec
EAN-13
2050008922062
Order Code
18-8547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
50+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,486 in stock

Diotec ZY16, 2811703, is a high-performance silicon Zener diode designed for precise voltage regulation tasks. These 16V Zener diodes are engineered with a PN junction optimised for reliable blocking and stabilising of voltage within electronic circuits, making them essential components for maintaining voltage stability in various applications. Capable of handling a power dissipation of up to 1.3W, the ZY16 is well-suited for use in power supply protection, voltage reference systems, and other engineering applications requiring consistent voltage maintenance. Packaged in a through-hole configuration, these diodes facilitate easy integration into printed circuit board layouts, offering robustness and ease of assembly for engineering projects demanding durable and stable performance.
Type Zener diode
Voltage 16V
Current 2W
Package Style DO 41
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 10V

Reviews

Be the first to submit a review

Trustpilot