Diotec ZY11 2811695 Zener Diode Voltage Regulator 11V 1W Through Hole

MPN
ZY11
Brand
Diotec
EAN-13
2050008921980
Order Code
18-8545
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
50+ £0.145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,391 in stock

Diotec ZY11, 2811695, is a Zener diode specifically designed for voltage regulation applications. This diode features a nominal Zener voltage of 11V and is capable of dissipating power up to 1W, making it suitable for handling moderate power requirements in electronic circuits. Constructed as a typical PN junction device, it effectively stabilises voltage and protects circuits from over-voltage by functioning as a blocking diode beyond the specified Zener voltage. Commonly used in power supply stabilisation, voltage reference, and surge suppression applications, this through-hole component offers reliability and ease of integration into various electronic assemblies. The ZY11 is an ideal choice for engineers looking to ensure stable voltage conditions in their designs.
Type Zener diode
Voltage 11V
Current 2W
Package Style DO 41
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 5V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot