Diotec ZY1 2811692 Zener Diodes voltage stabilisation robust performance

MPN
ZY1
Brand
Diotec
EAN-13
2050008921959
Order Code
18-8544
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
25+ £0.306
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,643 in stock

Diotec ZY1, 2811692, is a Zener diode engineered for robust performance in voltage stabilisation applications. Featuring a p-n junction, this semiconductor device is designed to maintain a stable Zener voltage under varying load conditions, making it an essential component for circuits requiring precise voltage regulation. Its reliability in functioning as a blocking diode is particularly advantageous in protecting sensitive electronic systems. Commonly utilised in power supplies, signal processing, and voltage clamping, the Diotec ZY1 ensures efficient performance and stability in a range of engineering applications.
Type Zener diode
Voltage 0.77V
Current 2W
Package Style DO 41
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA

Reviews

Be the first to submit a review

Trustpilot