Diotec ZPY7.5 Zener Diode 1.3W 7.5V

MPN
ZPY7.5
Brand
Diotec
EAN-13
2050000063640
Order Code
50-0441
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.101
50+ £0.095
100+ £0.086
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 136 in stock

An axial-leaded 1.3W Zener diode with a Zener voltage of 7.5V. This Zener diode is ideal for providing reference voltages for voltage regulators, or to protect other components from momentary voltage pulses.


  • Power dissipation 1.3W
  • Tolerance 5%
  • DO-41 package
  • Through-hole mounting
  • RΘjA 45K/W
  • Tj –50°C to +150°C
  • UL 94V-0 Classification

Note: The ZPY type 1.3W Zener diode is fully interchangeable with types: ZD/BZX 29/BZX 85/BZY 92/BZY 95/BZY 96/BZX 97.
Type Zener diode
Voltage 7.5V
Current 1.3W
Package Style DO-41
Max. Junction Temperature 150°C

Reviews

Be the first to submit a review

Trustpilot