Diotec ZPY11 2811683 Zener Diodes with 11V voltage rating and low tolerance

MPN
ZPY11
Brand
Diotec
EAN-13
2050008921867
Order Code
18-8543
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
50+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,928 in stock

Diotec ZPY11, 2811683, is a Zener diode designed for precise voltage regulation applications. This diode is characterised by an 11V Zener voltage, ensuring reliable voltage stabilisation in electronic circuits. Its PN junction is engineered to exhibit low tolerance and effective reverse voltage blocking, enhancing stability and efficiency. Typical applications include use in power supplies, voltage reference circuits, and any system requiring consistent voltage control to protect sensitive components. The ZPY11's robust construction and dependable performance make it a preferred choice for engineers seeking a reliable voltage stabilising diode.
Type Zener diode
Voltage 11V
Current 1.3W
Package Style DO 41
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 5V

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot