Diotec ZPY100 Zener Diodes 1W 100V Voltage regulation through Zener action

MPN
ZPY100
Brand
Diotec
EAN-13
2050008921850
Order Code
18-8542
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
50+ £0.239
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,164 in stock

Diotec ZPY100 is a Zener diode designed for precise voltage regulation utilising Zener action, featuring a nominal power dissipation of 1W and a reverse voltage of 100V. Constructed with a p-n junction, this voltage stabilising diode ensures reliable operation by maintaining a constant output voltage over a range of input conditions, making it ideal for voltage reference and voltage limiting applications. It is commonly used in circuits requiring stable voltages, such as in power supply units, signal processing, and protection circuits, where it acts as a blocking diode to prevent potential damage from voltage fluctuations. The ZPY100's robust design contributes to its effectiveness in controlling voltage levels in various electrical and electronic systems.
Type Zener diode
Voltage 100V
Current 1.3W
Package Style DO 41
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 50V

Reviews

Be the first to submit a review

Trustpilot