Diotec ZPD62 Zener Diodes 62V 500mW Silicon Planar Power Formers

MPN
ZPD62
Brand
Diotec
EAN-13
2050008921799
Order Code
18-8541
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
100+ £0.0281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,130 in stock

Diotec ZPD62 is a silicon planar power Zener diode engineered for precision voltage regulation. Featuring a nominal Zener voltage of 62 volts and a power dissipation capability of 500 milliwatts, this component is designed for efficient voltage stabilisation in electronic circuits. Leveraging a p-n junction, the ZPD62 ensures reliable performance as both a voltage stabilising diode and a blocking diode. Common applications include maintaining steady voltage levels in low-power circuits and protecting sensitive electronic components from voltage transients. This diode is integral for ensuring circuit reliability in a wide range of regulatory and voltage suppression applications.
Type Zener diode
Voltage 62V
Current 0.5W
Package Style DO 35
Maximum Operating Temperature 175°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.100µA
Reverse Voltage U(R) 44V

Reviews

Be the first to submit a review

Trustpilot