Diotec ZPD51 2811673 Zener Diodes Voltage 51V Power 500mW DO-35 Package

MPN
ZPD51
Brand
Diotec
EAN-13
2050008921768
Order Code
18-8539
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
100+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,935 in stock

Diotec ZPD51, 2811673, is a Zener diode specifically designed for voltage regulation applications with a Zener voltage of 51 volts. Manufactured by Diotec, this component features a robust power dissipation capacity of 500 mW and is encapsulated in a DO-35 package, making it suitable for high-density PCB layouts where space efficiency is critical. The ZPD51 operates as a voltage stabilising diode in electrical circuits, providing precise voltage regulation by allowing current to flow in the reverse direction when the voltage exceeds the designated breakdown voltage. This capability makes it invaluable in circuits requiring demanding voltage clamping functions and effective as a non-linear resistor. Additionally, the diode is used as a blocking diode and in overvoltage protection applications, providing reliability and stability in various electronic devices and power supply circuits.
Type Zener diode
Voltage 51V
Current 0.5W
Package Style DO 35
Maximum Operating Temperature 175°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.100µA
Reverse Voltage U(R) 36V

Reviews

Be the first to submit a review

Trustpilot