Diotec ZPD5.1 Zener Diode 500mW 5.1V

MPN
ZPD5.1
Brand
Diotec
EAN-13
2050000063237
Order Code
50-0415
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.0209
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,857 in stock

An axial-leaded Zener diode with a Zener voltage of 5.1V. This Zener diode is ideal for providing reference voltages for voltage regulators, or to protect other components from momentary voltage pulses.


  • Power dissipation 0.5W
  • Tolerance 5%
  • DO-35 package
  • Through-hole mounting
  • RΘjA 0.3K/mW
  • Tj –50°C to +175°C
  • UL 94V-0 Classification

Note: The ZPD type 500 mW Zener diode is fully interchangeable with types: BZX 83/BZY 88/BZX 55./ZX 71./BZX 79.
Type Zener diode
Voltage 5.1V
Current 500mW
Package Style DO-35
Max. Junction Temperature 175°C

Reviews

Be the first to submit a review

Accessories


Trustpilot