Diotec ZPD24B 2811663 Zener diode 24V 500mW standard glass package

MPN
ZPD24B
Brand
Diotec
EAN-13
2050008921669
Order Code
18-8538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
200+ £0.0255
500+ £0.0224
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,229 in stock

Diotec ZPD24B, 2811663, is a Zener diode specifically designed to provide voltage regulation with a Zener voltage of 24 volts. Constructed within a standard glass package, this diode is capable of handling a power dissipation of up to 500 milliwatts, making it suitable for applications requiring a reliable and stable voltage reference. The pn junction in the ZPD24B allows it to function effectively as a voltage stabilising diode, thereby offering precise voltage clamping in electronic circuits. This component is widely utilised in voltage regulation, signal processing, and as a blocking diode in various small-scale electronic applications where maintaining a constant voltage is crucial.
Type Zener diode
Voltage 24V
Current 0.5W
Package Style DO 35
Maximum Operating Temperature 175°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.100µA
Reverse Voltage U(R) 18V

Reviews

Be the first to submit a review

Trustpilot