Diotec ZPD20 Zener Diode 500mW 20V

MPN
ZPD20
Brand
Diotec
EAN-13
2050000063374
Order Code
50-0428

Discontinued


An axial-leaded Zener diode with a Zener voltage of 20V. This Zener diode is ideal for providing reference voltages for voltage regulators, or to protect other components from momentary voltage pulses.


  • Power dissipation 0.5W
  • Tolerance 5%
  • DO-35 package
  • Through-hole mounting
  • RΘjA 0.3K/mW
  • Tj –50°C to +175°C
  • UL 94V-0 Classification

Note: The ZPD type 500 mW Zener diode is fully interchangeable with types: BZX 83/BZY 88/BZX 55./ZX 71./BZX 79.
Type Zener diode
Voltage 20V
Package Style DO-35
Max. Junction Temperature 175°C
Power Dissipation 500mW

Trustpilot