Diotec ZPD18B 2811661 Zener Diodes 18V voltage regulation 500mW power rating

MPN
ZPD18B
Brand
Diotec
EAN-13
2050008921645
Order Code
18-8536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
250+ £0.0281
500+ £0.0247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,474 in stock

Diotec ZPD18B is a Zener diode featuring an 18V voltage regulation capability with a power rating of 500mW. This z diode is designed to provide voltage stabilisation by maintaining a constant voltage across its terminals once the Zener voltage is reached, making it an essential component for circuit reliability. Utilising a p-n junction, it operates as a blocking diode under reverse-bias conditions until the breakdown voltage is achieved, which then allows current to flow for effective voltage regulation. Engineers typically employ the Diotec ZPD18B in applications such as voltage reference in power supply circuits, surge suppression, and noise filtering within various electronic designs.
Type Zener diode
Voltage 18V
Current 0.5W
Package Style DO 35
Maximum Operating Temperature 175°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.100µA
Reverse Voltage U(R) 14V

Reviews

Be the first to submit a review

Trustpilot