Diotec ZPD16B Zener Diodes 16V 0.5W reliable voltage regulation

MPN
ZPD16B
Brand
Diotec
EAN-13
2050008921638
Order Code
18-8535
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
200+ £0.0224
500+ £0.0220
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 633 in stock

Diotec ZPD16B is a Zener diode designed for reliable voltage regulation at 16 volts, with a power dissipation capability of 0.5 watts. As a Zener diode, the ZPD16B utilises a p-n junction to exhibit controlled breakdown, allowing it to maintain a nearly constant voltage across its terminals, which makes it ideal for voltage stabilisation applications. Its robust design ensures dependable performance in circuits requiring precise voltage control, and it can be implemented as a blocking diode to prevent current flow in the reverse direction. Typical engineering applications for this component include use in power supplies, voltage reference circuits, and waveform clipping circuits, providing efficient and stable voltage regulation capabilities.
Type Zener diode
Voltage 16V
Current 0.5W
Package Style DO 35
Maximum Operating Temperature 175°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.100µA
Reverse Voltage U(R) 12V

Reviews

Be the first to submit a review

Trustpilot