Diotec ZMM33B Zener Diodes 33V 500mW Glass DO-35 5% Tolerance

MPN
ZMM33B
Brand
Diotec
EAN-13
2050008922994
Order Code
18-8531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
150+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,998 in stock

Diotec ZMM33B Zener Diodes, are precision components designed for voltage regulation and stabilisation applications. These diodes feature a Zener voltage of 33V, housed in a compact and robust DO-35 glass package, offering a power dissipation of 500mW. With a tolerance of 5%, they provide reliable performance under varying electrical conditions, making them ideal for maintaining a stable reference voltage in electronic circuits. They are used in a range of engineering applications, including voltage clamping, protection circuitry, and as voltage reference elements in various electronic devices. The ZMM33B effectively utilises the p-n junction to operate reliably as a blocking and voltage stabilising element in diverse electrical systems.
Type Zener diode
Voltage 33V
Current 0.5W
Package Style SOD 80
Maximum Operating Temperature 175°C
Mounting Type Surface-mount
Reverse leakage Current I(r) 0.100µA
Reverse Voltage U(R) 24V

Reviews

Be the first to submit a review

Trustpilot