Easter Opening Hours and Delivery Dates here

Diotec ZMM16 500mW 16V SOD-80C Melf SMD Planar Zener Diode

Order Code:

47-3628

Brand: Diotec MPN: ZMM16

Discontinued


The ZMM16 is a 16V 500mW surface mounting Zener diode. Its planar technology and specification make it suitable for use in voltage stabilisation and regulation applications.
  • Surface mounting SOD-80C glass MiniMelf
  • Sharp Zener voltage breakdown
  • Low leakage current
  • Commercial grade
  • Suitable for automatic pick and place
  • UL 94V-0
Voltage 16V
Package Style SOD-80C
Max. Junction Temperature 175°C
Power Dissipation 500mW

You may also like


Trustpilot