Diotec Z3SMC8.2 Zener Diode 8.2V 3W SMD DO-214AB

MPN
Z3SMC8.2
Brand
Diotec
EAN-13
2050001731791
Order Code
64-9174
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £0.154
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 2,552 in stock

A 8.2V 3W Zener diode in a surface mounting SMC case.


  • Zener voltage tolerance 5%
  • Non-planar technology
  • Suitable for automatic pick and place
  • UL 94V-0
Type Zener diode
Voltage 8.2V
Current 3W
Package Style SMC
Max. Junction Temperature 150°C

Reviews

Be the first to submit a review

Trustpilot