Diotec Z3SMC24 Zener Diode 24V 3W SMD DO-214AB

MPN
Z3SMC24
Brand
Diotec
Order Code
64-9168

Discontinued


A 24V 3W Zener diode in a surface mounting SMC case.


  • Zener voltage tolerance 5%
  • Non-planar technology
  • Suitable for automatic pick and place
  • UL 94V-0
Voltage 24V
Package Style SMC
Max. Junction Temperature 150°C
Power Dissipation 3W

Trustpilot