Diotec Z1SMA5.6 Zener Diode 5.6V 1W SMD DO-214AC

MPN
Z1SMA5.6
Brand
Diotec
Order Code
64-9148
Country of Origin
China

Discontinued


A 5.6V 1W Zener diode in a surface mounting SMA case.


  • Zener voltage tolerance 5%
  • Non-planar technology
  • Suitable for automatic pick and place
  • UL 94V-0
Type Zener diode
Voltage 5.6V
Current 1W
Package Style SMA
Max. Junction Temperature 150°C

Trustpilot