Diotec SMS340 Schottky diode 40 V DO 213AB Schottky diodes

MPN
SMS340
Brand
Diotec
EAN-13
2050008911660
Order Code
18-8517
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
50+ £0.359
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,930 in stock

Diotec SMS340 Schottky diode is a high-performance component with a manufacturer part number of SMS340. This diode features a maximum reverse voltage of 40 V and is encapsulated in a DO-213AB package, making it suitable for compact circuit designs. The Schottky diode is particularly noted for its fast switching capabilities due to the metal-semiconductor junction, providing minimal forward voltage drop and low power loss, which enhances overall efficiency. It is commonly used as a blocking diode and finds applications in switch-mode power supplies, photovoltaic systems, and rectification processes in low voltage applications. Its robust construction ensures reliability in demanding environments where space and efficiency are critical.
Type Schottky diode
Content 1
Enclosure DO 213AB
Forward current I(F) 3A
Forward Voltage U(F) 0.50V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 50A
Product Type Schottky diode
Reverse leakage Current I(r) 500µA
Reverse Voltage U(R) 40V

Reviews

Be the first to submit a review

Trustpilot