Diotec SMS130 Schottky Rectifier Diode 30V 1A MELF DO-213AB

Order Code:

64-9045

Brand: Diotec MPN: SMS130

Discontinued


A 30V 1A Schottky rectifier diode from the SMS1 series. Comes in a surface mounting MELF case. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Max Forward Current 30A
Peak Reverse Voltage 30V
Operating Temperature 150°C
Package MELF

You may also like


Trustpilot