Diotec SMF43CA TVS diode 52.80V SOD123FL Suppression Diodes

MPN
SMF43CA
Brand
Diotec
EAN-13
2050008916740
Order Code
18-8515
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,990 in stock

Diotec SMF43CA is a TVS diode that functions as a suppression diode within semiconductor circuits, designed to protect against overvoltage conditions. It features a breakdown voltage of 52.8 volts, encapsulated in a compact SOD123FL package that facilitates efficient heat dissipation and compact installation in constrained spaces. This pn junction-based component acts as a blocking diode in reverse polarity situations and serves as an effective overvoltage protection diode in automotive, industrial, and telecommunications applications, providing robust safeguarding for sensitive electronic components against voltage spikes and transients. The SMF43CA's reliable performance in transient voltage suppression makes it an essential component for ensuring the stability and longevity of various electronic circuits.
Type TVS diode
Package Type SOD 123FL
Breakdown Voltage U(BR) 52.80V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 43V

Reviews

Be the first to submit a review

Trustpilot