Diotec SMF22CA TVS diode 26.90 V SOD-123FL suppression diode

MPN
SMF22CA
Brand
Diotec
EAN-13
2050008916566
Order Code
18-8512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
50+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,341 in stock

Diotec SMF22CA is a semiconductor suppression diode designed for effective overvoltage protection in electronic circuits. As a TVS (transient voltage suppression) diode housed in a SOD-123FL package, it offers robust performance with a breakdown voltage of 26.90 V, allowing it to absorb and dissipate transient energy spikes effectively. With its pn junction configuration, the SMF22CA functions as a blocking diode, preventing voltage spikes from damaging sensitive electronic components. This diode is particularly suitable for use in applications requiring reliable overvoltage protection, such as power supply circuits, communication interfaces, and automotive electronics, where it safeguards against transient voltages induced by events like electrostatic discharge and lightning strikes.
Type TVS diode
Package Type SOD 123FL
Breakdown Voltage U(BR) 26.90V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 22V

Reviews

Be the first to submit a review

Trustpilot