Diotec SMF12CA TVS diode SOD 123FL 14.70 V Suppression Diode

MPN
SMF12CA
Brand
Diotec
EAN-13
2050008916160
Order Code
18-8511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
100+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 719 in stock

Diotec SMF12CA is a suppression diode housed in a compact SOD 123FL package, designed to provide robust overvoltage protection. This semiconductor device operates as a TVS (Transient Voltage Suppressor) diode, featuring a breakdown voltage of 14.70 V, and is ideal for safeguarding sensitive electronic components against voltage spikes. Utilising a PN junction, the SMF12CA acts as an efficient blocking diode, redirecting excess electrical energy safely to the ground during transient events. It is commonly employed in applications such as power supply units, communication systems, and consumer electronics, where reliable overvoltage protection is critical to ensuring operational stability. With its small form factor and effective clamping capabilities, the SMF12CA is a vital component in designing circuits requiring high-speed response to electrical transients.
Type TVS diode
Package Type SOD 123FL
Breakdown Voltage U(BR) 14.70V
Mounting Type Surface-mount
Product Type TVS diode
Reverse Voltage U(R) 12V

Reviews

Be the first to submit a review

Trustpilot