Diotec SM4007 1A 1000V SMD Melf Rectifier Diode

Image Representative of Range

Diotec SM4007 1A 1000V SMD Melf Rectifier Diode

MPN
SM4007
Brand
Diotec
Order Code
47-3626
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.036
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 4,000 in stockAdditional quantity lead time 14 days

A 1000V 1A silicon rectifier diode that comes in a surface mounting MELF case. Suitable for general purpose use.
  • High surge current
  • Suitable for automatic pick and place
  • UL 94V-0
Type Rectifier Diode
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 1000V
Package Style MELF
Thermal Resistance 45°C/W

Reviews

Be the first to submit a review

Trustpilot