Diotec SL1M Rectifier Diode 1000V 1A SMD SOD-123FL

Order Code:

64-9131

Brand: Diotec MPN: SL1M EAN-13: 2050001731227
Qty Unit Price (Ex VAT)
100+ £0.070
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
970 in stock, despatched in 4 working days

These 1000V 1A SMD rectifier diode is from the SL1 series. The diode comes in a surface mounting SOD-123FL case and is suitable for general purpose use.


  • Suitable for automatic pick and place
  • UL 94V-0
Type Rectifier Diode
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 1000V
Package Style SOD-123FL
Thermal Resistance 95°C/W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot