Diotec SKL36-AQ Schottky diode 60 V SOD 123FL reliable efficiency

MPN
SKL36-AQ
Brand
Diotec
EAN-13
2050008915927
Order Code
18-8508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
25+ £0.112
500+ £0.108
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,733 in stock

Diotec SKL36-AQ is a Schottky diode designed for reliable efficiency in modern electronic systems. Specifically constructed in the SOD 123FL package, this diode is optimised for applications requiring efficient current blocking, featuring a reverse voltage capability of up to 60 volts. The Schottky design provides a low forward voltage drop with minimal power loss, making it suitable for power management, rectification in power supplies, and protection circuits. Its compact form factor and robust performance characteristics render it ideal for use in space-constrained applications where energy efficiency and thermal management are critical. The diode's PN junction allows for a fast switching response, which is beneficial in high-frequency applications, reinforcing its versatility across various engineering domains.
Type Schottky diode
Content 1
Diode capacitance C(D) 180pF
Enclosure SOD 123FL
Forward current I(F) 3A
Forward Voltage U(F) 0.70V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 40A
Product Type Schottky diode
Reverse leakage Current I(r) 200µA
Reverse Voltage U(R) 60V

Reviews

Be the first to submit a review

Trustpilot