Diotec SK510SMA Schottky diode 100 V DO 214AC Schottky Diodes

MPN
SK510SMA
Brand
Diotec
EAN-13
2050008915514
Order Code
18-8507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
25+ £0.145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,550 in stock

Diotec SK510SMA Schottky diode is designed for efficient rectification applications within electronic systems. This particular diode features a compact DO-214AC package and is rated for a maximum reverse voltage of 100 volts, making it a suitable choice for circuits requiring low forward voltage drop and fast switching capabilities. Utilising a p-n junction with Schottky barrier technology, the SK510SMA exhibits low junction capacitance, which enhances both its switching speed and efficiency. Commonly used in power supply circuits, battery charging systems, and as a blocking diode in photovoltaic arrays, the SK510SMA provides reliable performance with reduced power loss, contributing to overall system efficiency.
Type Schottky diode
Content 1
Diode capacitance C(D) 90pF
Enclosure DO 214AC
Forward current I(F) 5A
Forward Voltage U(F) 0.85V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 80A
Product Type Schottky diode
Reverse leakage Current I(r) 100µA
Reverse Voltage U(R) 100V

Reviews

Be the first to submit a review

Trustpilot