Diotec SK24 Schottky diode DO-214AA 40V 2A compact reliable rectifier

MPN
SK24
Brand
Diotec
EAN-13
2050008914975
Order Code
18-8504
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
100+ £0.142
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,577 in stock

Diotec SK24 is a Schottky diode designed in a DO-214AA package, offering a reliable solution for applications requiring efficient rectification. With a maximum reverse voltage of 40 V and a continuous forward current of 2 A, this diode is ideal for use in switch-mode power supplies, polarity protection, and low voltage rectification scenarios. The Schottky diode's low forward voltage drop and fast switching capabilities make it well-suited for high-frequency environments where efficiency is paramount. Its compact form factor ensures ease of integration into dense electronic assemblies, providing a robust and efficient blocking solution within various electronic circuits. The PN junction of this component is engineered to minimise energy loss, supporting enhanced performance in applications demanding high reliability.
Type Schottky diode
Content 1
Enclosure DO 214AA
Forward current I(F) 2A
Forward Voltage U(F) 0.50V
Maximum Operating Temperature 150°C
Mounting Type Surface-mount
Peak forward surge Current I(FSM) 50A
Product Type Schottky diode
Reverse leakage Current I(r) 500µA
Reverse Voltage U(R) 40V

Reviews

Be the first to submit a review

Accessories


Trustpilot