Diotec SK2045CD2 Schottky Rectifier Diode 45V 20A D2PAK

MPN
SK2045CD2
Brand
Diotec
EAN-13
2050001731180
Order Code
64-9041
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.431
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 98 in stock

The SK2045CD2 is a 45V 20A Schottky rectifier that has two diodes in a common cathode configuration. The diode comes in a surface mounting D²PAK case. Suitable for general purpose use.


  • Low forward voltage
  • High surge current
  • Low thermal resistance
  • UL 94V-0
Type Schottky rectifier
Max Forward Current 130A
Peak Reverse Voltage 45V
Operating Temperature 150°C
Package D2PAK

Reviews

Be the first to submit a review

Trustpilot