Diotec SBX2040 Schottky Barrier Rectifier Diode 40V 20A P600

MPN
SBX2040
Brand
Diotec
EAN-13
2050001731081
Order Code
64-9031
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.362
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 960 in stock

The SBX2040 is a 40V 20A 2nd generation bypass Schottky rectifier diode that is ideal for use with solar modules. Comes in an axial P600 package.


  • Low forward voltage with up to 50V VR
  • Good compromise between VF and IR
  • Low RthL value
  • High surge current
  • UL 94V-0
Type Schottky rectifier
Max Forward Current 290A
Peak Reverse Voltage 40V
Operating Temperature 150°C
Package P600

Reviews

Be the first to submit a review

Trustpilot